4Mbit Serial Flash Memory IC, operating at up to 85MHz. Features a wide supply voltage range of 1.65V to 3.6V, with a nominal 1.8V. Designed for industrial temperature grades (-40°C to 85°C) and housed in an 8-terminal UDFN package with dimensions of 2x3mm. Offers 4,194,304 words of storage.
Adesto Technologies AT25XE041B-MAHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE041B-MAHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.