This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. It features a JEDEC package code of R-PDSO-N8 and measures 5mm in width and 6mm in length. The device has 8 terminals and is designed for serial communication with a maximum clock frequency of 85MHz.
Adesto Technologies AT25XE041B-MHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE041B-MHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.