The AT25XE041B-MHN-Y is an industrial-grade serial flash memory IC with a maximum operating temperature of 85°C and a supply voltage range of 1.65V to 3.6V. It has a nominal supply voltage of 1.8V and is available in an 8-pin HVSON package. The device has a maximum clock frequency of 85 MHz and supports serial communication. It has a total of 4,194,304 words of memory, with 4,000,000 words of code space. The AT25XE041B-MHN-Y is suitable for industrial applications due to its industrial temperature grade and is manufactured by Adesto Technologies.
Adesto Technologies AT25XE041B-MHN-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE041B-MHN-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.