This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The device is packaged in an 8-pin R-PDSO-G8 package measuring 4.925mm in length and 3.9mm in width. It has a single function and supports serial communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25XE041B-SSHN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE041B-SSHN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.