This is an 8-terminal automotive-grade serial FLASH memory IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.7V to 3.6V and has a maximum clock frequency of 85MHz. The device has a memory capacity of 4194304 words and is available in an 8-pin SOP package.
Adesto Technologies AT25XE041B-SSHNHR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE041B-SSHNHR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.