The AT25XV021A-SSHV-T is an industrial-grade serial flash memory IC from Adesto Technologies. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 1.65V to 4.4V. The device has 2097152 words of memory and a clock frequency of up to 70MHz. It is available in an 8-pin R-PDSO-G8 package.
Sign in to ask questions about the Adesto Technologies AT25XV021A-SSHV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25XV021A-SSHV-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 70 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XV021A-SSHV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.