This industrial-grade flash memory IC features a supply voltage range of 1.65 to 4.4V with a nominal voltage of 1.8V. It has 2097152 words of memory and a clock frequency of up to 70 MHz. The device operates over a temperature range of -40 to 85 degrees Celsius and is available in an 8-pin TSSOP package. It is a serial memory IC with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25XV021A-XMHV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 70 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XV021A-XMHV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.