The AT25XV041B-MAHV-T is an industrial-grade serial flash memory device from Adesto Technologies. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and a JEDEC package code of R-PDSO-N8. It operates on a supply voltage of 1.8V to 4.4V and has a clock frequency of up to 85MHz. The memory IC type is FLASH, and it has a number of words of 4194304, with 4000000 words of code.
Adesto Technologies AT25XV041B-MAHV-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XV041B-MAHV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.