8M-bit Serial-SPI NOR Flash memory, featuring a 1M x 8 organization and 6ns access time. This synchronous memory operates from a 2.7 to 3.6V programming voltage, with a typical 3.3V supply. The component utilizes a sectored architecture with a top boot block and an 8-bit data bus width. Housed in an 8-pin SOIC EIAJ surface-mount package with gull-wing leads, it measures 5.38mm x 5.41mm x 1.7mm and operates between -40°C and 85°C.
Sign in to ask questions about the Adesto Technologies AT26DF081A-SU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT26DF081A-SU-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 16mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 6ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 20bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58GU6 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT26DF081A-SU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.