
IC FLASH 16M SPI 66MHZ 8SOIC
Adesto Technologies AT26DF161-SU technical specifications.
| Access Time | 66us |
| Package/Case | SOIC |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
