Sign in to ask questions about the Adesto Technologies AT45DB011D-MH-SL955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB011D-MH-SL955 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Supply Current-Max | 0.025 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB011D-MH-SL955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.