
The AT45DB011D-MH-T is a 1Mb SPI Flash memory device with a maximum operating frequency of 66MHz and an operating supply voltage of 3.3V. It features a synchronous interface and is available in a surface mount package. The device is lead free and RoHS compliant, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Adesto Technologies AT45DB011D-MH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB011D-MH-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB011D-MH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
