
The AT45DB011D-SH-B is a 1Mb SPI Flash Memory from Adesto Technologies. It operates at a maximum frequency of 66MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and a supply current of 25mA.
Sign in to ask questions about the Adesto Technologies AT45DB011D-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB011D-SH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB011D-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
