IC FLASH 1M SPI 66MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |