
1Mb SPI Flash Memory, SOIC-8 package, featuring 6ns max access time and 66MHz frequency. This non-volatile memory offers a 1Mb density with an 8-bit word size and a 128,000 word count. Operating from 2.7V to 3.6V with a typical 3.3V supply, it supports serial SPI interface and surface mount installation. RoHS compliant and lead-free, with gold contact plating and a maximum operating temperature of 85°C.
Sign in to ask questions about the Adesto Technologies AT45DB011D-SSH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB011D-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB011D-SSH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
