
The AT45DB011D-SSH-SL954 is a 1Mb SPI NOR Flash memory with a maximum frequency of 66MHz and a maximum operating temperature of 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The memory is packaged in a SOIC package and is mounted on the surface. It is compliant with RoHS regulations.
Sign in to ask questions about the Adesto Technologies AT45DB011D-SSH-SL954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB011D-SSH-SL954 technical specifications.
| Access Time-Max | 6ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Bulk |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB011D-SSH-SL954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
