
Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
Sign in to ask questions about the Adesto Technologies AT45DB021D-SH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB021D-SH-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021D-SH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
