
The AT45DB021D-SSH-B is a 2Mb SPI flash memory device with a maximum operating frequency of 66MHz and a supply voltage range of 2.7V to 3.6V. It is packaged in an SOIC-8 package and is rated for operation over a temperature range of -40°C to 85°C. The device has a synchronous interface and a word size of 8 bits. It is RoHS compliant and is available in a rail/Tube packaging option.
Sign in to ask questions about the Adesto Technologies AT45DB021D-SSH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB021D-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021D-SSH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
