
The AT45DB021E-MHN-T is a 2Mb NOR Flash memory device with a memory size of 264B. It operates at a maximum frequency of 70MHz and has a supply voltage range of 1.65V to 3.6V. The device is mounted in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Adesto Technologies AT45DB021E-MHN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB021E-MHN-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 264B |
| Memory Type | NOR, , FLASH, DataFLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021E-MHN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.