
2Mb SPI Flash memory with 8-bit data bus and 22-bit address bus. Features 8ns maximum access time and 70MHz maximum frequency. Operates from 1.65V to 3.6V supply voltage, with a programming voltage of 3.6V. Packaged in a green, 0.208-inch SOIC-8 surface mount package with gold contact plating. RoHS compliant.
Adesto Technologies AT45DB021E-SHN2B-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH, NOR |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021E-SHN2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
