The AT45DB021E-SHNHA-T is an industrial temperature flash memory device with a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. It has a maximum supply current of 0.015mA and a maximum standby current of 0.000012mA. The device operates at a maximum clock frequency of 70MHz and has a memory capacity of 2,097,152 words. It is available in an 8-pin SOIC package and is suitable for use in industrial temperature applications.
Adesto Technologies AT45DB021E-SHNHA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.015 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Clock Frequency-Max (fCLK) | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB021E-SHNHA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.