
2Mb SPI Flash Memory, NOR, DataFLASH, Non-Volatile. Features 8-bit data bus, 22-bit address bus, and 256B page size. Operates with a maximum frequency of 70MHz and a minimum access time of 8ns. Supports a supply voltage range of 1.65V to 3.6V. Packaged in a surface-mount SOIC-8 with gold contact plating, suitable for tape and reel packaging.
Adesto Technologies AT45DB021E-SSHN-T technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR, DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB021E-SSHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
