
2M-bit Serial-SPI Flash memory, featuring a 7ns access time and 8-pin SOIC package. This synchronous memory supports 1.8V, 2.5V, and 3.3V operating voltages with a programming range of 1.65 to 3.6V. The surface-mount component utilizes a sectored architecture and a 22-bit address bus, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Adesto Technologies AT45DB021E-SSHN2B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB021E-SSHN2B-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.05(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 7ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Address Bus Width | 22bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58GU6 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT45DB021E-SSHN2B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.