
Adesto Technologies' AT45DB041D-SSU-SL954 is a 4Mb non-volatile flash memory device packaged in a SOIC-8 package. It operates at frequencies up to 66MHz and is RoHS compliant. The device is suitable for surface mount applications and can withstand temperatures between -40°C and 85°C.
Adesto Technologies AT45DB041D-SSU-SL954 technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB041D-SSU-SL954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
