
The AT45DB041D-SU is a 4Mb SPI non-volatile FLASH memory with a density of 4Mb and a frequency of 66MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory has a maximum supply current of 15mA and is available in a SOIC-8 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Adesto Technologies AT45DB041D-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB041D-SU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB041D-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
