The AT45DB041D-SU@SL383 is a 64Mbit SPI Flash Memory with a maximum access time of 6ns. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 3.6V. The device is packaged in a SOIC package and is mounted on the surface. It has a synchronous interface and a supply current of 15mA.
Adesto Technologies AT45DB041D-SU@SL383 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4194304b |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.
