Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
Adesto Technologies AT45DB041D-SU-SL954 technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.