This industrial-grade serial flash memory IC features 4 million words of storage, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.3V. The device has a maximum supply current of 15μA and a maximum standby current of 1nA. It supports a clock frequency of up to 85MHz and is available in an 8-pin R-PDSO-N8 package.
Adesto Technologies AT45DB041E-MHN2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB041E-MHN2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.