4M bit Serial-SPI Flash Memory, featuring a 512K x 8 word organization with a 19-bit address bus. This synchronous memory offers a maximum access time of 7 ns and operates from a typical 1.8 V supply, with a programming voltage range of 1.65 to 3.6 V. The symmetrical, sectored architecture supports a maximum operating current of 15 mA. Housed in an 8-pin SOIC EIAJ package, it operates across a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Density | 4Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 7ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 19bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC EIAJ |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |