
The AT45DB081D-MU-SL954 is an 8Mb non-volatile FLASH memory device with a maximum operating frequency of 66MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a VSON, SOLCC8,.25 surface mount package and is compliant with RoHS regulations.
Adesto Technologies AT45DB081D-MU-SL954 technical specifications.
| Access Time-Max | 6ns |
| Contact Plating | Tin, Matte |
| Density | 8Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB081D-MU-SL954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
