This industrial-grade flash memory IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It has a supply voltage range of 2.7V to 3.6V and a maximum supply current of 17mA. The device is available in a VSON-8 package with a width of 5mm and a length of 6mm. It has a maximum clock frequency of 66MHz and a standby current of 25nA.
Adesto Technologies AT45DB081D-MU-SL955 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.017 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB081D-MU-SL955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.