
8 Mbit Serial Flash memory IC, operating from a 1.7V to 3.6V supply with a nominal 3V. Features an 8-word page buffer and a maximum clock frequency of 85MHz. Packaged in an 8-terminal SOIC (PDSO8) with industrial temperature grade (-40°C to 85°C). Offers a maximum operating current of 16mA and a standby current of 1µA.
Sign in to ask questions about the Adesto Technologies AT45DB081E-SHN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB081E-SHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.016 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB081E-SHN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.