
The AT45DB161D-CCU is a NOR FLASH memory device with a memory size of 528B. It operates at a maximum frequency of 66MHz and supports an 8-bit data bus width. The device is packaged in a BGA package and is suitable for use in temperatures ranging from -40°C to 85°C. It can be supplied with a voltage between 2.7V and 3.6V.
Adesto Technologies AT45DB161D-CCU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 528B |
| Memory Type | NOR, , FLASH, DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161D-CCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
