
The AT45DB161D-MU is a 16Mb SPI non-volatile flash memory device with a maximum operating frequency of 66MHz. It features a maximum operating temperature of 85°C and is packaged in a surface mount DFN package. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It operates at a minimum supply voltage of 2.7V and has a maximum supply current of 15mA. The AT45DB161D-MU is a synchronous device with a maximum access time of 6ns and a memory density of 16Mb.
Adesto Technologies AT45DB161D-MU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Package/Case | DFN |
| Density | 16Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
