
The AT45DB161D-TU is a 16Mb non-volatile FLASH memory device with a frequency of 66MHz. It is packaged in a TSSOP-28 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS and Reach SVHC regulations.
Adesto Technologies AT45DB161D-TU technical specifications.
| Package/Case | TSSOP |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161D-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
