Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512B |
| Memory Type | FLASH, , DataFLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |