
16Mb SPI Flash memory with 8-bit data bus and 21-bit address bus, offering a maximum access time of 6ns and operating at up to 70MHz. This surface mount SOIC-8 package features gold contact plating and operates from a 2.5V to 3.6V supply voltage, with a typical 3.3V operating voltage. The memory is organized into 512B pages with 4096 words, supporting synchronous serial interface. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Adesto Technologies AT45DB161E-SHD-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 85MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Bulk |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT45DB |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161E-SHD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
