16M-bit Serial-SPI NOR Flash memory with 2M x 8 organization. Features 8ns maximum access time, 21-bit address bus, and 8-bit word width. Operates from 2.5V or 3.3V with a maximum operating current of 22mA. Symmetrical, sectored block architecture. Packaged in an 8-pin SOIC EIAJ (SOP) with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT45DB161E-SHF-B technical specifications.
| Density | 16Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 22mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.3 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 2M |
| Boot Block | No |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Address Bus Width | 21bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC EIAJ |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |