16 Mbit Serial Flash Memory IC, operating from a 2.3V to 3.6V supply with a nominal 2.5V. Features a maximum clock frequency of 85 MHz and an industrial temperature grade, supporting operation from -40°C to 85°C. Packaged in an 8-terminal SOIC with a 0.208-inch body width and 5.24mm width, this memory offers 16,777,216 words of storage. Maximum supply current is 26mA, with a standby current of 10µA.
Sign in to ask questions about the Adesto Technologies AT45DB161E-SHF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB161E-SHF-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.026 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB161E-SHF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.