
16Mb Serial SPI Flash memory with 8-bit data bus and 21-bit address bus. Features 6ns access time and 70MHz maximum frequency. Operates from 2.3V to 3.6V supply voltage. Packaged in a lead-free, gold-plated SOIC package for surface mounting.
Adesto Technologies AT45DB161E-SSHF-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 528B |
| Memory Type | NOR, , FLASH, DataFLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB161E-SSHF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.