
The AT45DB321D-CU is a 32Mb SPI NOR Flash memory device with a maximum operating frequency of 66MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 15mA. The device is packaged in a BGA-24 package and is suitable for surface mount applications. The AT45DB321D-CU has an operating temperature range of -40°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the Adesto Technologies AT45DB321D-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321D-CU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
