
The AT45DB321D-MU is a 32Mb SPI Flash memory device with a maximum operating frequency of 66MHz and an operating supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a VDFN-8 package and is RoHS compliant. It has a supply current of 15mA and supports synchronous operation. The memory size is 32Mb and the memory type is non-volatile FLASH.
Sign in to ask questions about the Adesto Technologies AT45DB321D-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321D-MU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
