The AT45DB321D-MU-SL955 is an industrial-grade flash memory IC from Adesto Technologies. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The device features a serial interface and a maximum clock frequency of 66MHz. It is available in an 8-pin HVSON package.
Adesto Technologies AT45DB321D-MU-SL955 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 66 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB321D-MU-SL955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.