
Flash, 32MX1, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8
Sign in to ask questions about the Adesto Technologies AT45DB321D-MWU-SL954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321D-MWU-SL954 technical specifications.
| Access Time-Max | 6ns |
| Contact Plating | Tin, Matte |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Page Size | 512B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321D-MWU-SL954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
