The AT45DB321D-MWU-SL955 is an 8-bit industrial temperature flash memory IC with a serial interface operating at up to 66MHz. It has a supply voltage range of 2.7V to 3.6V and a maximum operating temperature of 85 degrees Celsius. The device has 32M bits of memory and is packaged in an 8-pin HVSON package. It is designed for industrial applications and meets the requirements of various standards.
Adesto Technologies AT45DB321D-MWU-SL955 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB321D-MWU-SL955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.