The AT45DB321E-DWF is a serial flash memory IC from Adesto Technologies with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of X-XUUC-N and a terminal position of upper. The device is designed for industrial applications and has a supply voltage range of 2.3V to 3.6V. It features 33554432 words of memory and a clock frequency of up to 85 MHz. The AT45DB321E-DWF is a serial memory IC with a package type of DIE.
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT45DB321E-DWF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |