The AT45DB321E-MHF2B-T is an industrial temperature flash memory IC with 32M words of storage. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.2V to 3.6V. The device has 8 terminals and a JEDEC package code of R-PDSO-N8. It measures 5mm in width and 6mm in length. The memory IC type is flash, and it is a serial device with a maximum clock frequency of 70 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT45DB321E-MHF2B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321E-MHF2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.022 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 70 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB321E-MHF2B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.