
32Mb Serial SPI Flash memory with 8-bit data bus width. Features 7ns access time and 85MHz maximum frequency. Operates from 2.3V to 3.6V supply voltage with a maximum supply current of 22mA. Packaged in a green, lead-free SOIC-8 surface mount package with gold contact plating. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Adesto Technologies AT45DB321E-SHF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321E-SHF-T technical specifications.
| Access Time-Max | 7ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 32Mb |
| Height | 2.16mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 528B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | AT45DB |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT45DB321E-SHF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
