This industrial-grade flash memory IC features 3.2 million words of storage, a maximum clock frequency of 85 MHz, and a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin R-PDSO-G8 package. The device is designed for serial access and is suitable for a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT45DB321E-SHFHC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB321E-SHFHC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB321E-SHFHC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.