
64Mb Serial Flash Memory IC, operating from 1.7V to 3.6V with a nominal supply voltage of 2.3V. Features a maximum clock frequency of 85MHz and an industrial temperature grade, ranging from -40°C to 85°C. Packaged in an 8-terminal SOIC (PDSO8) with a JEDEC package code of R-PDSO-G8, measuring 5.24mm in width and 5.29mm in length.
Sign in to ask questions about the Adesto Technologies AT45DB641E-SHN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT45DB641E-SHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB641E-SHN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.